- Home ›
- All Products›
- 17W09853
17W09853
Essentra
Natural Nylon Flat Washer - in)side Diameter 19.8 mm (0.781 in) - 25.4 mm (1 in) - Thickness 1.9 mm (0.075 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 19.8 mm (0.781 in) - 25.4 mm (1 in) - Thickness 1.9 mm (0.075 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W09853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.1465
2,500
$0.1155
5,000
$0.0993
7,500
$0.0979
25,000
$0.0845
50,000
$0.0812
100,000
$0.0810
150,000 +
$0.0808
Click for Quote
Log in
to unlock special pricing