- Home ›
- All Products›
- 17W09852
Essentra
17W09852
Natural Nylon Flat Washer - in)side Diameter 10.6 mm (0.416 in) - 25.3 mm (0.995 in) - Thickness 1.5 mm (0.060 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10.6 mm (0.416 in) - 25.3 mm (0.995 in) - Thickness 1.5 mm (0.060 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W09852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is 17W09852 RoHS compliant?
Yes, 17W09852 is RoHS compliant.
What is the lead time for 17W09852?
The standard lead time for 17W09852 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.1558
2,500
$0.1227
5,000
$0.1057
7,500
$0.1041
25,000
$0.0899
50,000
$0.0863
100,000
$0.0861
150,000 +
$0.0859
Click for Quote
Log in
to unlock special pricing