- Home ›
- All Products›
- 17W09806
17W09806
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.7 mm (0.343 in) - 24.9 mm (0.98 in) - Thickness 1.7 mm (0.065 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.7 mm (0.343 in) - 24.9 mm (0.98 in) - Thickness 1.7 mm (0.065 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W09806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
500
$0.1119
2,500
$0.0882
5,000
$0.0759
7,500
$0.0758
25,000
$0.0645
50,000
$0.0644
100,000
$0.0620
150,000 +
$0.0618
Click for Quote
Log in
to unlock special pricing