- Home ›
- All Products›
- 17W09401
17W09401
Essentra
Natural Nylon Flat Washer - in)side Diameter 9 mm (0.354 in) - 24 mm (0.945 in) - Thickness 4 mm (0.157 in) - Compatible Sc ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9 mm (0.354 in) - 24 mm (0.945 in) - Thickness 4 mm (0.157 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W09401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
500
$0.2568
1,000
$0.2412
2,500
$0.2307
5,000
$0.2046
7,500
$0.1962
25,000
$0.1697
50,000
$0.1693
100,000 +
$0.1675
Click for Quote
Log in
to unlock special pricing