- Home ›
- All Products›
- 17W09400
17W09400
Essentra
Flat Washer - 0.331 in (8.4 mm) Inside Diameter - 0.944 in (24.0 mm) Outside Diameter - 0.098 in (2.5 mm) Thickness - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.331 in (8.4 mm) Inside Diameter - 0.944 in (24.0 mm) Outside Diameter - 0.098 in (2.5 mm) Thickness - Compatible Screw Sizes 5/8 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W09400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
500
$0.1156
2,500
$0.0911
5,000
$0.0784
7,500
$0.0782
25,000
$0.0667
50,000
$0.0665
100,000
$0.0641
150,000 +
$0.0639
Click for Quote
Log in
to unlock special pricing