- Home ›
- All Products›
- 17W09376
Essentra
17W09376
Natural Nylon Flat Washer - in)side Diameter 14.8 mm (0.583 in) - 23.8 mm (0.937 in) - Thickness 1.6 mm (0.062 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 14.8 mm (0.583 in) - 23.8 mm (0.937 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W09376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W09376 RoHS compliant?
Yes, 17W09376 is RoHS compliant.
What is the lead time for 17W09376?
The standard lead time for 17W09376 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0942
3,000
$0.0885
5,000
$0.0846
8,000
$0.0844
25,000
$0.0719
50,000
$0.0691
100,000
$0.0689
150,000 +
$0.0687
Click for Quote
Log in
to unlock special pricing