- Home ›
- All Products›
- 17W09290
17W09290
Essentra
Natural Nylon Flat Washer - in)side Diameter 12 mm (0.472 in) - 23.6 mm (0.929 in) - Thickness 3.2 mm (0.126 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 12 mm (0.472 in) - 23.6 mm (0.929 in) - Thickness 3.2 mm (0.126 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W09290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
500
$0.1890
2,500
$0.1699
5,000
$0.1507
7,500
$0.1486
10,000
$0.1445
25,000
$0.1300
50,000
$0.1249
100,000 +
$0.1246
Click for Quote
Log in
to unlock special pricing