- Home ›
- All Products›
- 17W09001
17W09001
Essentra
Natural Nylon Flat Washer - in)side Diameter 12.7 mm (0.5 in) - 22.9 mm (0.9 in) - Thickness 1.9 mm (0.075 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 12.7 mm (0.5 in) - 22.9 mm (0.9 in) - Thickness 1.9 mm (0.075 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W09001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$0.0673
2,500
$0.0565
7,500
$0.0477
25,000
$0.0406
50,000
$0.0389
100,000
$0.0374
150,000
$0.0373
250,000 +
$0.0372
Click for Quote
Log in
to unlock special pricing