- Home ›
- All Products›
- 17W09000
17W09000
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 22.9 mm (0.9 in) - Thickness 1.4 mm (0.055 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 22.9 mm (0.9 in) - Thickness 1.4 mm (0.055 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W09000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
500
$0.1870
2,500
$0.1453
5,000
$0.1328
7,500
$0.1270
25,000
$0.1110
50,000
$0.1080
100,000
$0.1036
150,000 +
$0.1033
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT