- Home ›
- All Products›
- 17W08954
17W08954
Essentra
Natural Nylon Flat Washer - in)side Diameter 10.2 mm (0.4 in) - 22.6 mm (0.89 in) - Thickness 1.6 mm (0.063 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10.2 mm (0.4 in) - 22.6 mm (0.89 in) - Thickness 1.6 mm (0.063 in) - Compatible Screw Sizes 2 -
Search Keywords: 17W08954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08954
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.0860
2,500
$0.0677
5,000
$0.0611
7,500
$0.0584
25,000
$0.0510
50,000
$0.0496
100,000
$0.0476
150,000 +
$0.0475
Click for Quote
Log in
to unlock special pricing