- Home ›
- All Products›
- 17W08952
17W08952
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.2 mm (0.244 in) - 22.9 mm (0.902 in) - Thickness 2 mm (0.079 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.2 mm (0.244 in) - 22.9 mm (0.902 in) - Thickness 2 mm (0.079 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W08952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08952
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
40
$0.732
100
$0.530
1,000
$0.285
5,000
$0.271
10,000
$0.257
25,000
$0.193
50,000 +
$0.183
Click for Quote
Log in
to unlock special pricing