- Home ›
- All Products›
- 17W08951
17W08951
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.1 mm (0.317 in) - 22.6 mm (0.89 in) - Thickness 6.2 mm (0.245 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.1 mm (0.317 in) - 22.6 mm (0.89 in) - Thickness 6.2 mm (0.245 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W08951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1306
3,000
$0.1227
5,000
$0.1174
8,000
$0.1157
25,000
$0.1000
50,000
$0.0961
100,000
$0.0958
150,000 +
$0.0948
Click for Quote
Log in
to unlock special pricing