- Home ›
- All Products›
- 17W08803
17W08803
Essentra
Natural Nylon Flat Washer - in)side Diameter 15 mm (0.589 in) - 22.4 mm (0.882 in) - Thickness 2.2 mm (0.085 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 15 mm (0.589 in) - 22.4 mm (0.882 in) - Thickness 2.2 mm (0.085 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W08803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$0.1292
2,500
$0.1018
5,000
$0.0875
7,500
$0.0873
25,000
$0.0745
50,000
$0.0716
100,000
$0.0714
150,000 +
$0.0712
Click for Quote
Log in
to unlock special pricing