- Home ›
- All Products›
- 17W08802
17W08802
Essentra
Natural Nylon Flat Washer - in)side Diameter 12.3 mm (0.485 in) - 22.4 mm (0.88 in) - Thickness 1.5 mm (0.060 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 12.3 mm (0.485 in) - 22.4 mm (0.88 in) - Thickness 1.5 mm (0.060 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W08802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
500
$0.1088
2,500
$0.0858
5,000
$0.0738
7,500
$0.0736
25,000
$0.0629
50,000
$0.0627
100,000
$0.0604
150,000 +
$0.0602
Click for Quote
Log in
to unlock special pricing