- Home ›
- All Products›
- 17W08801
Essentra
17W08801
Natural Nylon Flat Washer - in)side Diameter 8 mm (0.315 in) - 22.1 mm (0.872 in) - Thickness 1.6 mm (0.062 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8 mm (0.315 in) - 22.1 mm (0.872 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W08801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is 17W08801 RoHS compliant?
Yes, 17W08801 is RoHS compliant.
What is the lead time for 17W08801?
The standard lead time for 17W08801 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.0737
2,500
$0.0702
5,000
$0.0619
7,500
$0.0611
25,000
$0.0533
50,000
$0.0521
100,000
$0.0509
150,000 +
$0.0502
Click for Quote
Log in
to unlock special pricing