- Home ›
- All Products›
- 17W08771
Essentra
17W08771
Natural Nylon Flat Washer - in)side Diameter 15.1 mm (0.593 in) - 22.2 mm (0.875 in) - Thickness 3.7 mm (0.145 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 15.1 mm (0.593 in) - 22.2 mm (0.875 in) - Thickness 3.7 mm (0.145 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W08771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W08771 RoHS compliant?
Yes, 17W08771 is RoHS compliant.
What is the lead time for 17W08771?
The standard lead time for 17W08771 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0938
3,000
$0.0739
8,000
$0.0707
25,000
$0.0600
50,000
$0.0598
100,000
$0.0576
150,000
$0.0575
250,000 +
$0.0569
Click for Quote
Log in
to unlock special pricing