- Home ›
- All Products›
- 17W08768
17W08768
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.9 mm (0.390 in) - 22.5 mm (0.885 in) - Thickness 2.4 mm (0.094 in) - Compati ...
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.9 mm (0.390 in) - 22.5 mm (0.885 in) - Thickness 2.4 mm (0.094 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W08768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08768
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT