- Home ›
- All Products›
- 17W08767
17W08767
Essentra
Flat Washer - 0.397 in (10.1 mm) Inside Diameter - 0.860 in (21.8 mm) Outside Diameter - 0.165 in (4.2 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.397 in (10.1 mm) Inside Diameter - 0.860 in (21.8 mm) Outside Diameter - 0.165 in (4.2 mm) Thickness - Compatible Screw Sizes 3/8 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W08767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08767
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$0.1294
2,500
$0.1020
5,000
$0.0877
7,500
$0.0875
25,000
$0.0747
50,000
$0.0717
100,000
$0.0715
150,000 +
$0.0714
Click for Quote
Log in
to unlock special pricing