- Home ›
- All Products›
- 17W08756
17W08756
Essentra
Natural Nylon Flat Washer - in)side Diameter 12.7 mm (0.5 in) - 22.2 mm (0.875 in) - Thickness 3.2 mm (0.125 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 12.7 mm (0.5 in) - 22.2 mm (0.875 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W08756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08756
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.1267
2,500
$0.0998
5,000
$0.0859
7,500
$0.0857
25,000
$0.0732
50,000
$0.0703
100,000
$0.0701
150,000 +
$0.0699
Click for Quote
Log in
to unlock special pricing