- Home ›
- All Products›
- 17W08752
17W08752
Essentra
Natural Nylon Flat Washer - in)side Diameter 10.4 mm (0.408 in) - 22.2 mm (0.875 in) - Thickness 1.5 mm (0.060 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10.4 mm (0.408 in) - 22.2 mm (0.875 in) - Thickness 1.5 mm (0.060 in) - Compatible Screw Sizes 5/16 -
Search Keywords: 17W08752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08752
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.1125
2,500
$0.0886
5,000
$0.0764
7,500
$0.0762
25,000
$0.0649
50,000
$0.0648
100,000
$0.0624
150,000 +
$0.0622
Click for Quote
Log in
to unlock special pricing