- Home ›
- All Products›
- 17W08749
17W08749
Essentra
Flat Washer - 0.506 in (12.9 mm) Inside Diameter - 0.870 in (22.1 mm) Outside Diameter - 0.201 in (5.1 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.506 in (12.9 mm) Inside Diameter - 0.870 in (22.1 mm) Outside Diameter - 0.201 in (5.1 mm) Thickness - Compatible Screw Sizes 1/4 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W08749
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08749
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.1046
2,500
$0.0824
5,000
$0.0742
7,500
$0.0710
25,000
$0.0604
50,000
$0.0603
100,000
$0.0580
150,000 +
$0.0579
Click for Quote
Log in
to unlock special pricing