- Home ›
- All Products›
- 17W08748
Essentra
17W08748
Natural Nylon Flat Washer - in)side Diameter 14.3 mm (0.564 in) - 22.3 mm (0.878 in) - Thickness 1.6 mm (0.062 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 14.3 mm (0.564 in) - 22.3 mm (0.878 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W08748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08748
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W08748 RoHS compliant?
Yes, 17W08748 is RoHS compliant.
What is the lead time for 17W08748?
The standard lead time for 17W08748 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
500
$0.1652
2,500
$0.1484
5,000
$0.1335
7,500
$0.1299
10,000
$0.1169
25,000
$0.1023
50,000
$0.0983
100,000 +
$0.0980
Click for Quote
Log in
to unlock special pricing