- Home ›
- All Products›
- 17W08661
Essentra
17W08661
Natural Nylon Flat Washer - in)side Diameter 11.1 mm (0.437 in) - 22.3 mm (0.876 in) - Thickness 12.8 mm (0.502 in) - Compa ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 11.1 mm (0.437 in) - 22.3 mm (0.876 in) - Thickness 12.8 mm (0.502 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W08661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W08661 RoHS compliant?
Yes, 17W08661 is RoHS compliant.
What is the lead time for 17W08661?
The standard lead time for 17W08661 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
26 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
30
$0.976
100
$0.700
1,000
$0.377
5,000
$0.358
10,000
$0.340
25,000
$0.255
50,000 +
$0.243
Click for Quote
Log in
to unlock special pricing