- Home ›
- All Products›
- 17W08655
17W08655
Essentra
Natural Nylon Flat Washer - in)side Diameter 13.3 mm (0.522 in) - 21.7 mm (0.856 in) - Thickness 2.5 mm (0.098 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 13.3 mm (0.522 in) - 21.7 mm (0.856 in) - Thickness 2.5 mm (0.098 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W08655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08655
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.1190
2,500
$0.0938
5,000
$0.0807
7,500
$0.0805
25,000
$0.0686
50,000
$0.0659
100,000
$0.0658
150,000 +
$0.0656
Click for Quote
Log in
to unlock special pricing