- Home ›
- All Products›
- 17W08650
17W08650
Essentra
Natural Nylon Flat Washer - in)side Diameter 13.5 mm (0.531 in) - 22 mm (0.865 in) - Thickness 5.1 mm (0.200 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 13.5 mm (0.531 in) - 22 mm (0.865 in) - Thickness 5.1 mm (0.200 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W08650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.1629
2,500
$0.1283
5,000
$0.1104
7,500
$0.1089
25,000
$0.0938
50,000
$0.0901
100,000
$0.0899
150,000 +
$0.0890
Click for Quote
Log in
to unlock special pricing