- Home ›
- All Products›
- 17W08431
Essentra
17W08431
Natural Nylon Flat Washer - in)side Diameter 15.8 mm (0.621 in) - 21.5 mm (0.845 in) - Thickness 2.6 mm (0.101 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 15.8 mm (0.621 in) - 21.5 mm (0.845 in) - Thickness 2.6 mm (0.101 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W08431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 17W08431 RoHS compliant?
Yes, 17W08431 is RoHS compliant.
What is the lead time for 17W08431?
The standard lead time for 17W08431 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2073
3,000
$0.1983
5,000
$0.1954
8,000
$0.1874
10,000
$0.1869
25,000
$0.1621
50,000
$0.1617
100,000 +
$0.1600
Click for Quote
Log in
to unlock special pricing