- Home ›
- All Products›
- 17W08253
17W08253
Essentra
Natural Nylon Flat Washer - in)side Diameter 16.3 mm (0.64 in) - 21 mm (0.825 in) - Thickness 1 mm (0.040 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 16.3 mm (0.64 in) - 21 mm (0.825 in) - Thickness 1 mm (0.040 in) - Compatible Screw Sizes 6 -
Search Keywords: 17W08253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0758
3,000
$0.0597
8,000
$0.0571
25,000
$0.0500
50,000
$0.0486
100,000
$0.0467
150,000
$0.0466
250,000 +
$0.0465
Click for Quote
Log in
to unlock special pricing