- Home ›
- All Products›
- 17W08070
17W08070
Essentra
Natural Nylon Flat Washer - in)side Diameter 10.2 mm (0.402 in) - 20.5 mm (0.807 in) - Thickness 1.7 mm (0.065 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10.2 mm (0.402 in) - 20.5 mm (0.807 in) - Thickness 1.7 mm (0.065 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W08070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1055
3,000
$0.0991
5,000
$0.0948
8,000
$0.0934
25,000
$0.0807
50,000
$0.0775
100,000
$0.0773
150,000 +
$0.0771
Click for Quote
Log in
to unlock special pricing