- Home ›
- All Products›
- 17W08051
17W08051
Essentra
Natural Nylon Flat Washer - in)side Diameter 15.8 mm (0.621 in) - 20.4 mm (0.805 in) - Thickness 3.2 mm (0.125 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 15.8 mm (0.621 in) - 20.4 mm (0.805 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W08051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
500
$0.1037
2,500
$0.0817
5,000
$0.0735
7,500
$0.0703
25,000
$0.0599
50,000
$0.0597
100,000
$0.0575
150,000 +
$0.0574
Click for Quote
Log in
to unlock special pricing