- Home ›
- All Products›
- 17W08049
17W08049
Essentra
Natural Nylon Flat Washer - in)side Diameter 10.6 mm (0.418 in) - 20.4 mm (0.805 in) - Thickness 1.6 mm (0.062 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10.6 mm (0.418 in) - 20.4 mm (0.805 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W08049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.1390
2,500
$0.1095
5,000
$0.0943
7,500
$0.0941
25,000
$0.0803
50,000
$0.0771
100,000
$0.0769
150,000 +
$0.0767
Click for Quote
Log in
to unlock special pricing