- Home ›
- All Products›
- 17W07853
17W07853
Essentra
Natural Nylon Flat Washer - in)side Diameter 7.1 mm (0.279 in) - 20 mm (0.787 in) - Thickness 3.5 mm (0.138 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 7.1 mm (0.279 in) - 20 mm (0.787 in) - Thickness 3.5 mm (0.138 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W07853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
500
$0.0888
2,500
$0.0700
5,000
$0.0629
7,500
$0.0601
25,000
$0.0527
50,000
$0.0512
100,000
$0.0492
150,000 +
$0.0491
Click for Quote
Log in
to unlock special pricing