- Home ›
- All Products›
- 17W07820
17W07820
Essentra
Natural Nylon Flat Washer - in)side Diameter 16.1 mm (0.633 in) - 19.9 mm (0.782 in) - Thickness 3.2 mm (0.125 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 16.1 mm (0.633 in) - 19.9 mm (0.782 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W07820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0824
3,000
$0.0774
5,000
$0.0741
8,000
$0.0739
25,000
$0.0632
50,000
$0.0630
100,000
$0.0607
150,000 +
$0.0605
Click for Quote
Log in
to unlock special pricing