- Home ›
- All Products›
- 17W07752
17W07752
Essentra
Natural Nylon Flat Washer - in)side Diameter 12.3 mm (0.485 in) - 19.7 mm (0.775 in) - Thickness 3.8 mm (0.150 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 12.3 mm (0.485 in) - 19.7 mm (0.775 in) - Thickness 3.8 mm (0.150 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W07752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07752
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
500
$0.1363
2,500
$0.1074
5,000
$0.0926
7,500
$0.0924
25,000
$0.0786
50,000
$0.0755
100,000
$0.0753
150,000 +
$0.0751
Click for Quote
Log in
to unlock special pricing