- Home ›
- All Products›
- 17W07718
17W07718
Essentra
Natural Nylon Flat Washer - in)side Diameter 10 mm (0.394 in) - 19.2 mm (0.757 in) - Thickness 3.2 mm (0.125 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10 mm (0.394 in) - 19.2 mm (0.757 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W07718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07718
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.0644
2,500
$0.0540
7,500
$0.0458
25,000
$0.0389
50,000
$0.0373
100,000
$0.0358
150,000
$0.0357
250,000 +
$0.0356
Click for Quote
Log in
to unlock special pricing