- Home ›
- All Products›
- 17W07545
Essentra
17W07545
Natural Nylon Flat Washer - in)side Diameter 8.1 mm (0.318 in) - 19.1 mm (0.751 in) - Thickness 3.2 mm (0.125 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.1 mm (0.318 in) - 19.1 mm (0.751 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W07545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W07545 RoHS compliant?
Yes, 17W07545 is RoHS compliant.
What is the lead time for 17W07545?
The standard lead time for 17W07545 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$0.0960
2,500
$0.0756
5,000
$0.0680
7,500
$0.0651
25,000
$0.0553
50,000
$0.0552
100,000
$0.0532
150,000 +
$0.0530
Click for Quote
Log in
to unlock special pricing