- Home ›
- All Products›
- 17W07534
17W07534
Essentra
Flat Washer - 0.473 in (12.0 mm) Inside Diameter - 0.685 in (17.4 mm) Outside Diameter - 0.190 in (4.8 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.473 in (12.0 mm) Inside Diameter - 0.685 in (17.4 mm) Outside Diameter - 0.190 in (4.8 mm) Thickness - Compatible Screw Sizes 1/4 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W07534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.1002
2,500
$0.0789
5,000
$0.0711
7,500
$0.0680
25,000
$0.0578
50,000
$0.0577
100,000
$0.0555
150,000 +
$0.0554
Click for Quote
Log in
to unlock special pricing