- Home ›
- All Products›
- 17W07516
Essentra
17W07516
Natural Nylon Flat Washer - in)side Diameter 9.7 mm (0.382 in) - 19.1 mm (0.750 in) - Thickness 1.7 mm (0.066 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.7 mm (0.382 in) - 19.1 mm (0.750 in) - Thickness 1.7 mm (0.066 in) - Compatible Screw Sizes 5/16 -
Search Keywords: 17W07516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W07516 RoHS compliant?
Yes, 17W07516 is RoHS compliant.
What is the lead time for 17W07516?
The standard lead time for 17W07516 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0802
3,000
$0.0632
8,000
$0.0604
25,000
$0.0530
50,000
$0.0515
100,000
$0.0495
150,000
$0.0493
250,000 +
$0.0492
Click for Quote
Log in
to unlock special pricing