- Home ›
- All Products›
- 17W07512
17W07512
Essentra
Flat Washer - 0.385 in (9.8 mm) Inside Diameter - 0.750 in (19.1 mm) Outside Diameter - 0.200 in (5.1 mm) Thickness - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.385 in (9.8 mm) Inside Diameter - 0.750 in (19.1 mm) Outside Diameter - 0.200 in (5.1 mm) Thickness - Compatible Screw Sizes 5/16 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W07512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
500
$0.0788
2,500
$0.0621
5,000
$0.0558
7,500
$0.0533
25,000
$0.0466
50,000
$0.0453
100,000
$0.0436
150,000 +
$0.0434
Click for Quote
Log in
to unlock special pricing