- Home ›
- All Products›
- 17W07508
17W07508
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.9 mm (0.390 in) - 19.1 mm (0.750 in) - Thickness 1.3 mm (0.050 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.9 mm (0.390 in) - 19.1 mm (0.750 in) - Thickness 1.3 mm (0.050 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W07508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.0792
2,500
$0.0624
5,000
$0.0562
7,500
$0.0538
25,000
$0.0469
50,000
$0.0456
100,000
$0.0438
150,000 +
$0.0437
Click for Quote
Log in
to unlock special pricing