- Home ›
- All Products›
- 17W07494
17W07494
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.5 mm (0.257 in) - 19.1 mm (0.750 in) - Thickness 0.8 mm (0.030 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.5 mm (0.257 in) - 19.1 mm (0.750 in) - Thickness 0.8 mm (0.030 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W07494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07494
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1082
3,000
$0.1017
5,000
$0.0972
8,000
$0.0959
25,000
$0.0826
50,000
$0.0793
100,000
$0.0791
150,000 +
$0.0789
Click for Quote
Log in
to unlock special pricing