- Home ›
- All Products›
- 17W07493
17W07493
Essentra
Natural Nylon Flat Washer - in)side Diameter 5.6 mm (0.22 in) - 18.7 mm (0.738 in) - Thickness 4.1 mm (0.160 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.6 mm (0.22 in) - 18.7 mm (0.738 in) - Thickness 4.1 mm (0.160 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W07493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07493
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
500
$0.0879
2,500
$0.0692
5,000
$0.0624
7,500
$0.0597
25,000
$0.0523
50,000
$0.0508
100,000
$0.0488
150,000 +
$0.0487
Click for Quote
Log in
to unlock special pricing