- Home ›
- All Products›
- 17W07402
17W07402
Essentra
Natural PA Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 19.1 mm (0.750 in) - Thickness 1.6 mm (0.062 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PA Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 19.1 mm (0.750 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 3 -
Search Keywords: 17W07402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0727
3,000
$0.0573
8,000
$0.0548
25,000
$0.0480
50,000
$0.0467
100,000
$0.0449
150,000
$0.0448
250,000 +
$0.0446
Click for Quote
Log in
to unlock special pricing