- Home ›
- All Products›
- 17W07401
Essentra
17W07401
Natural Nylon Flat Washer - in)side Diameter 8.6 mm (0.34 in) - 18.8 mm (0.74 in) - Thickness 1.6 mm (0.062 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.6 mm (0.34 in) - 18.8 mm (0.74 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 3 -
Search Keywords: 17W07401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W07401 RoHS compliant?
Yes, 17W07401 is RoHS compliant.
What is the lead time for 17W07401?
The standard lead time for 17W07401 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0502
3,000
$0.0494
8,000
$0.0486
25,000
$0.0430
50,000
$0.0425
100,000
$0.0420
150,000
$0.0417
250,000 +
$0.0413
Click for Quote
Log in
to unlock special pricing