- Home ›
- All Products›
- 17W07381
Essentra
17W07381
Natural Nylon Flat Washer - in)side Diameter 5.6 mm (0.22 in) - 18.8 mm (0.74 in) - Thickness 3 mm (0.120 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.6 mm (0.22 in) - 18.8 mm (0.74 in) - Thickness 3 mm (0.120 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W07381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07381
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W07381 RoHS compliant?
Yes, 17W07381 is RoHS compliant.
What is the lead time for 17W07381?
The standard lead time for 17W07381 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1206
3,000
$0.1133
5,000
$0.1084
8,000
$0.1069
25,000
$0.0768
50,000
$0.0738
100,000
$0.0736
150,000 +
$0.0734
Click for Quote
Log in
to unlock special pricing