- Home ›
- All Products›
- 17W07194
Essentra
17W07194
Natural Nylon Flat Washer - in)side Diameter 5.3 mm (0.209 in) - 18 mm (0.709 in) - Thickness 1 mm (0.039 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.3 mm (0.209 in) - 18 mm (0.709 in) - Thickness 1 mm (0.039 in) - Compatible Screw Sizes 5/16 -
Search Keywords: 17W07194
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 17W07194 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 17W07194 RoHS compliant?
Yes, 17W07194 is RoHS compliant.
What is the lead time for 17W07194?
The standard lead time for 17W07194 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0752
3,000
$0.0592
8,000
$0.0567
25,000
$0.0494
50,000
$0.0481
100,000
$0.0462
150,000
$0.0461
250,000 +
$0.0460
Click for Quote
Log in
to unlock special pricing