- Home ›
- All Products›
- 17W07193
17W07193
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.3 mm (0.248 in) - 18 mm (0.709 in) - Thickness 3 mm (0.118 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.3 mm (0.248 in) - 18 mm (0.709 in) - Thickness 3 mm (0.118 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W07193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$0.0537
5,000
$0.0382
10,000
$0.0365
25,000
$0.0324
50,000
$0.0311
100,000
$0.0310
150,000
$0.0299
250,000 +
$0.0298
Click for Quote
Log in
to unlock special pricing