- Home ›
- All Products›
- 17W07130
17W07130
Essentra
Natural Nylon Flat Washer - in)side Diameter 11.8 mm (0.463 in) - 18.1 mm (0.713 in) - Thickness 1.7 mm (0.065 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 11.8 mm (0.463 in) - 18.1 mm (0.713 in) - Thickness 1.7 mm (0.065 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W07130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0552
5,000
$0.0435
10,000
$0.0416
25,000
$0.0369
50,000
$0.0353
100,000
$0.0340
150,000
$0.0339
250,000 +
$0.0338
Click for Quote
Log in
to unlock special pricing