- Home ›
- All Products›
- 17W07096
Essentra
17W07096
Natural Nylon Flat Washer - in)side Diameter 13.5 mm (0.531 in) - 17.7 mm (0.697 in) - Thickness 4.2 mm (0.167 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 13.5 mm (0.531 in) - 17.7 mm (0.697 in) - Thickness 4.2 mm (0.167 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W07096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W07096 RoHS compliant?
Yes, 17W07096 is RoHS compliant.
What is the lead time for 17W07096?
The standard lead time for 17W07096 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0700
3,000
$0.0552
8,000
$0.0528
25,000
$0.0463
50,000
$0.0451
100,000
$0.0433
150,000
$0.0432
250,000 +
$0.0431
Click for Quote
Log in
to unlock special pricing