- Home ›
- All Products›
- 17W07091
17W07091
Essentra
Natural Nylon Flat Washer - in)side Diameter 11.7 mm (0.461 in) - 18 mm (0.709 in) - Thickness 2.8 mm (0.110 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 11.7 mm (0.461 in) - 18 mm (0.709 in) - Thickness 2.8 mm (0.110 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W07091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.0617
5,000
$0.0438
10,000
$0.0419
25,000
$0.0371
50,000
$0.0356
100,000
$0.0342
150,000
$0.0341
250,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing