- Home ›
- All Products›
- 17W06934
17W06934
Essentra
Natural Nylon Flat Washer - in)side Diameter 2.1 mm (0.082 in) - 17.7 mm (0.695 in) - Thickness 4.7 mm (0.184 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.1 mm (0.082 in) - 17.7 mm (0.695 in) - Thickness 4.7 mm (0.184 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W06934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.1879
2,500
$0.1480
5,000
$0.1275
7,500
$0.1257
25,000
$0.1085
50,000
$0.1042
100,000
$0.1039
150,000 +
$0.1029
Click for Quote
Log in
to unlock special pricing